1462041-7 | |
---|---|
DigiKey Part Number | PB1247TR-ND - Tape & Reel (TR) PB1247CT-ND - Cut Tape (CT) PB1247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462041-7 |
Description | RELAY TELECOM SPST 2A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462041-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.83000 | ¥52.83 |
10 | ¥49.56300 | ¥495.63 |
25 | ¥44.05520 | ¥1,101.38 |
50 | ¥41.85280 | ¥2,092.64 |
100 | ¥39.64960 | ¥3,964.96 |
250 | ¥35.24420 | ¥8,811.05 |
500 | ¥33.04144 | ¥16,520.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.83868 | ¥30,838.68 |