G3VM-41LR11-TR05 | |
---|---|
DigiKey Part Number | Z3098TR-ND - Tape & Reel (TR) Z3098CT-ND - Cut Tape (CT) Z3098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41LR11-TR05 |
Description | SSR RELAY SPST-NO 140MA 0-40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.165", 4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41LR11-TR05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.70000 | ¥81.70 |
10 | ¥76.61000 | ¥766.10 |
25 | ¥68.09600 | ¥1,702.40 |
50 | ¥64.69040 | ¥3,234.52 |
100 | ¥61.28480 | ¥6,128.48 |
250 | ¥54.47556 | ¥13,618.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥51.07078 | ¥25,535.39 |
1,000 | ¥47.66599 | ¥47,665.99 |