G3VM-41GR8(TR) | |
---|---|
DigiKey Part Number | Z7997TR-ND - Tape & Reel (TR) Z7997CT-ND - Cut Tape (CT) Z7997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41GR8(TR) |
Description | SSR RELAY SPST-NO 1A 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41GR8(TR) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 130 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.64000 | ¥58.64 |
10 | ¥54.99800 | ¥549.98 |
25 | ¥48.88560 | ¥1,222.14 |
50 | ¥46.44000 | ¥2,322.00 |
100 | ¥43.99630 | ¥4,399.63 |
250 | ¥39.10808 | ¥9,777.02 |
500 | ¥36.66380 | ¥18,331.90 |
1,000 | ¥34.21952 | ¥34,219.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.60850 | ¥84,021.25 |