ISP281D | |
---|---|
DigiKey Part Number | 58-ISP281DTR-ND - Tape & Reel (TR) 58-ISP281DCT-ND - Cut Tape (CT) 58-ISP281DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP281D |
Description | OPTOCOUPLER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.4V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.85400 | ¥185.40 |
500 | ¥1.45382 | ¥726.91 |
1,000 | ¥1.33132 | ¥1,331.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18088 | ¥3,542.64 |
6,000 | ¥1.10767 | ¥6,646.02 |
9,000 | ¥1.07114 | ¥9,640.26 |
15,000 | ¥1.03075 | ¥15,461.25 |
21,000 | ¥1.00720 | ¥21,151.20 |
30,000 | ¥0.98459 | ¥29,537.70 |
75,000 | ¥0.93605 | ¥70,203.75 |