TL216

DigiKey Part Number
3008-TL216-ND
Manufacturer
Manufacturer Product Number
TL216
Description
SSR RELAY SPST-NO 16A 0-240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, Zero Cross
Voltage - Input
1.18VDC
Voltage - Load
0 V ~ 240 V
Load Current
16 A
Termination Style
PC Pin
Package / Case
Supplier Device Package
4-SIP
Base Product Number
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.37000¥132.37
10¥115.62900¥1,156.29
25¥109.57400¥2,739.35
50¥105.20180¥5,260.09
100¥101.00540¥10,100.54
250¥95.71332¥23,928.33
500¥91.89546¥45,947.73
1,000¥88.22951¥88,229.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.