RP1A23D10 | |
---|---|
DigiKey Part Number | RP1A23D10-ND |
Manufacturer | |
Manufacturer Product Number | RP1A23D10 |
Description | SSR RELAY SPST-NO 10A 12-265V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 12 V ~ 265 V | |
Load Current | 10 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Approval Agency | CE, cUR, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.32000 | ¥241.32 |
10 | ¥229.25500 | ¥2,292.55 |
50 | ¥217.18900 | ¥10,859.45 |
100 | ¥209.95030 | ¥20,995.03 |