MM5451YV-TR | |
---|---|
DigiKey Part Number | 576-1344-2-ND - Tape & Reel (TR) 576-1344-1-ND - Cut Tape (CT) 576-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5451YV-TR |
Description | IC DRVR DISPLAY LED 44PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver 44-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | MM5451YV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | - | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 10 mA | |
Voltage - Supply | 4.75V ~ 11V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.70000 | ¥56.70 |
25 | ¥47.18160 | ¥1,179.54 |
100 | ¥43.01620 | ¥4,301.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥43.01616 | ¥21,508.08 |