PT15NH05-103A2020-S | |
---|---|
DigiKey Part Number | 1993-1192-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH05-103A2020-S |
Description | TRIMMER 10KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.95100 | ¥49.51 |
25 | ¥4.53840 | ¥113.46 |
50 | ¥4.24780 | ¥212.39 |
100 | ¥3.97520 | ¥397.52 |
250 | ¥3.63988 | ¥909.97 |
500 | ¥3.40428 | ¥1,702.14 |
1,000 | ¥3.18311 | ¥3,183.11 |
5,000 | ¥2.82417 | ¥14,120.85 |