Solid State Relays (SSR)

Results: 8,850
Manufacturer
Altech CorporationAltran Magnetics, LLCAmphenol AnytekBright Toward Industrial Co., Ltd.Broadcom LimitedCarlo Gavazzi Inc.CELCelduc Inc.Cole HerseeComus InternationalConta-Clip, Inc.Coto Technology
Series
-*11-110/125A1-DC1-DCL1T220422121RS23
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Mounting Type
-Chassis MountChassis Mount or Panel MountChassis Mount, DIN RailDIN RailSocketableSurface MountThrough Hole
Circuit
3PST-NO (3 Form A)-DPST-NO (2 Form A)DPST-NO (2 Form A) x 2DPST-NO/NC (1 Form A and B)SPDT (1 Form C)SPST-NC (1 Form B)SPST-NC (1 Form B) x 2SPST-NO (1 Form A)SPST-NO (1 Form A) x 2SPST-NO (1 Form A) x 4SPST-NO (1 Form A), HybridSPST-NO + SPST-NC (1 Form A and B)
Output Type
-ACAC, DCAC, DC (RF)AC, Proportional ControlAC, Zero CrossDCDC, Current Limited
Voltage - Input
0 ~ 1.5VDC0 ~ 10VDC0 ~ 5VDC0 ~ 7VDC4mA ~ 20mA (Current Loop)0.8 ~ 3VDC0.9 ~ 1.5VDC1 ~ 1.5VDC1.1 ~ 1.4VDC1.1VDC1.13VDC1.14 ~ 1.5VDC
Voltage - Load
0 V ~ 5 V0 V ~ 15 V0 V ~ 18 V0 V ~ 20 V0 V ~ 22 V0 V ~ 24 V0 V ~ 25 V0 V ~ 30 V0 V ~ 32 V0 V ~ 35 V0 V ~ 38 V0 V ~ 40 V
Load Current
3 mA4.4 mA7.7 mA10 mA12 mA16 mA20 mA25 mA30 mA40 mA45 mA50 mA
On-State Resistance (Max)
1 mOhms2 mOhms3 mOhms3.3 mOhms3.5 mOhms4 mOhms4.5 mOhms4.8 mOhms5 mOhms5.6 mOhms5.8 mOhms6 mOhms
Termination Style
-Gull WingPC PinPlug InPlug In, 8 Pin (Octal)Plug In, Quick Connect - 0.187" (4.7mm)Quick Connect - 0.110"/0.250"Quick Connect - 0.187" (4.7mm)Quick Connect - 0.187"/0.250"Quick Connect - 0.250" (6.3mm)Quick Connect, DisconnectScrew TerminalScrew Terminal, Quick Connect - 0.250" (6.3mm)SMD (SMT) Tab
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 50°C-40°C ~ 55°C-40°C ~ 60°C
Package / Case
4-DIP4-DIP (0.300", 7.62mm)4-DIP (0.400", 10.16mm)4-DIP Module4-LDFN4-SIP4-SIP Module4-SMD (0.071", 1.80mm)4-SMD (0.079", 2.00mm)4-SMD (0.083", 2.10mm)4-SMD (0.096", 2.45mm)4-SMD (0.098", 2.50mm)
Supplier Device Package
4-DIP4-Mini SIP4-S-VSON4-SIL4-SIP4-Small Flatlead4-SMD4-SMT4-SO4-SON4-SOP4-SOP (2.54mm)
Approval Agency
-AEC, cURusATEX, BV, CCC, DNV, EAC, IECEx, PRS, ULBSI, CQC, cUL, DIN, FIMKO, ULBSI, CSA, DEMKO, DIN, FIMKO, NEMKO, SEMKO, ULBSI, CSA, DIN, FIMKO, ULBSI, CSA, TUV, URBSI, CSA, ULBSI, CSA, UL, VDEBSI, cUL, FIMKO, UL, VDEBSI, cURusBSI, FIMKO, UL
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101AEC-Q102MIL-PRF-28750DMIL-R-28750C
Stocking Options
Environmental Options
Media
Marketplace Product
8,850Results

Showing
of 8,850
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
37,752
In Stock
4,958,000
Factory
1 : ¥8.49000
Cut Tape (CT)
2,000 : ¥4.94178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1017N
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
52,943
In Stock
205,700
Factory
1 : ¥8.94000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
45,872
In Stock
1 : ¥9.74000
Cut Tape (CT)
2,000 : ¥5.68746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 60 V
100 mA
5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
CQC, cUR, UR, VDE
-
-
4-SOP
CPC1006NTR
SSR RELAY SPST-NO 75MA 0-60V
Littelfuse Inc.
16,698
In Stock
1,024,000
Factory
1 : ¥10.19000
Cut Tape (CT)
2,000 : ¥5.95919
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1006N
SSR RELAY SPST-NO 75MA 0-60V
Littelfuse Inc.
9,671
In Stock
64,900
Factory
1 : ¥10.73000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
8,979
In Stock
1 : ¥11.80000
Cut Tape (CT)
3,000 : ¥3.59431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SO, 4 Lead
CUL, CQC, UL, VDE
-
-
ABxxS
AB31S
SSR RELAY SPST-NO 120MA 0-350V
Comus International
4,695
In Stock
1 : ¥11.89000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 350 V
120 mA
24 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
cURus
-
-
4-SOP
CPC1002NTR
SSR RELAY SPST-NO 700MA 0-60V
Littelfuse Inc.
52,786
In Stock
80,000
Factory
1 : ¥12.25000
Cut Tape (CT)
2,000 : ¥7.12198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1117NTR
SSR RELAY SPST-NC 150MA 0-60V
Littelfuse Inc.
25,068
In Stock
1 : ¥12.60000
Cut Tape (CT)
2,000 : ¥7.34061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP Pkg
AQY280SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
13,919
In Stock
1 : ¥12.60000
Cut Tape (CT)
1,000 : ¥7.33051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP
CPC1106NTR
SSR RELAY SPST-NC 75MA 0-60V
Littelfuse Inc.
15,248
In Stock
1 : ¥12.69000
Cut Tape (CT)
2,000 : ¥7.41265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1002N
SSR RELAY SPST-NO 700MA 0-60V
Littelfuse Inc.
5,104
In Stock
92,200
Factory
1 : ¥12.78000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
700 mA
550 mOhms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
12,892
In Stock
1 : ¥13.05000
Cut Tape (CT)
3,000 : ¥8.16761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SMD, Gull Wing
6-SMD
cUL, UL, VDE
-
-
TLP592A(F)
TLP592A(F)
SSR RELAY SPST-NO 500MA 0-60V
Toshiba Semiconductor and Storage
11,052
In Stock
1 : ¥13.05000
Tube
Tube
Last Time Buy
Through Hole
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 60 V
500 mA
2 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
8,454
In Stock
1 : ¥12.41000
Cut Tape (CT)
3,000 : ¥7.76819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 350 V
110 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
4,867
In Stock
1 : ¥12.41000
Cut Tape (CT)
3,000 : ¥7.76819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-55°C ~ 125°C
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
cUL, UL, VDE
-
-
4-SOP
CPC1117N
SSR RELAY SPST-NC 150MA 0-60V
Littelfuse Inc.
6,497
In Stock
16,100
Factory
1 : ¥13.23000
Tube
Tube
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.2VDC
0 V ~ 60 V
150 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1014NTR
SSR RELAY SPST-NO 400MA 0-60V
Littelfuse Inc.
72,006
In Stock
1,672,000
Factory
1 : ¥13.68000
Cut Tape (CT)
2,000 : ¥7.99405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1008NTR
SSR RELAY SPST-NO 150MA 0-100V
Littelfuse Inc.
42,429
In Stock
256,000
Factory
1 : ¥13.01000
Cut Tape (CT)
2,000 : ¥7.60311
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1009NTR
SSR RELAY SPST-NO 150MA 0-100V
Littelfuse Inc.
18,114
In Stock
2,000
Factory
1 : ¥13.68000
Cut Tape (CT)
2,000 : ¥7.99405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP
CPC1016NTR
SSR RELAY SPST-NO 100MA 0-100V
Littelfuse Inc.
540
In Stock
14,000
Factory
1 : ¥13.68000
Cut Tape (CT)
2,000 : ¥7.99405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, TUV, UL
-
-
4-SOP Pkg
AQY280S
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
48,216
In Stock
1 : ¥13.85000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SOP Pkg
AQY282SZ
SSR RELAY SPST-NO 500MA 0-60V
Panasonic Electric Works
21,969
In Stock
1 : ¥13.85000
Cut Tape (CT)
1,000 : ¥8.08884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
500 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
4-SMD Pkg
TLP170D(F)
SSR RELAY SPST-NO 200MA 0-200V
Toshiba Semiconductor and Storage
22,983
In Stock
1 : ¥13.94000
Tube
Tube
Last Time Buy
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-55°C ~ 125°C
4-SMD, Gull Wing
4-SOP
CSA, cUR, UR, VDE
-
-
ABxxS
AB37S
SSR RELAY SPST-NO 500MA 0-60V
Comus International
47,223
In Stock
1 : ¥14.12000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 60 V
500 mA
1.6 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
cURus, UL
-
-
Showing
of 8,850

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.