CPC1006NTR | |
---|---|
DigiKey Part Number | 5656-CPC1006NTR-ND - Tape & Reel (TR) 5656-CPC1006NTRCT-ND - Cut Tape (CT) 5656-CPC1006NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1006NTR |
Description | SSR RELAY SPST-NO 75MA 0-60V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPC1006NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 75 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.19000 | ¥10.19 |
10 | ¥9.57300 | ¥95.73 |
25 | ¥8.51280 | ¥212.82 |
50 | ¥8.08740 | ¥404.37 |
100 | ¥7.66190 | ¥766.19 |
250 | ¥6.81064 | ¥1,702.66 |
500 | ¥6.38484 | ¥3,192.42 |
1,000 | ¥5.95919 | ¥5,959.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.95919 | ¥11,918.38 |
4,000 | ¥5.85278 | ¥23,411.12 |
6,000 | ¥5.74637 | ¥34,478.22 |
10,000 | ¥5.66124 | ¥56,612.40 |