TSC2046EIPW | |
---|---|
DigiKey Part Number | 296-21997-5-ND |
Manufacturer | |
Manufacturer Product Number | TSC2046EIPW |
Description | IC SCREEN CNTRL 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046EIPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.45300 | ¥174.53 |
90 | ¥14.02700 | ¥1,262.43 |
270 | ¥13.17122 | ¥3,556.23 |
540 | ¥11.52481 | ¥6,223.40 |
1,080 | ¥9.54915 | ¥10,313.08 |
2,520 | ¥8.89062 | ¥22,404.36 |
5,040 | ¥8.56133 | ¥43,149.10 |