1546 | |
---|---|
DigiKey Part Number | 36-1546-ND |
Manufacturer | |
Manufacturer Product Number | 1546 |
Description | ROUND STANDOFF #6-32 BRASS 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.359" (9.12mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
25 | ¥4.73000 | ¥118.25 |
100 | ¥4.03810 | ¥403.81 |
250 | ¥3.77624 | ¥944.06 |
500 | ¥3.50318 | ¥1,751.59 |
1,000 | ¥2.89016 | ¥2,890.16 |
2,500 | ¥2.62738 | ¥6,568.45 |