TLP171D(F | |
---|---|
DigiKey Part Number | TLP171D(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP171D(F |
Description | SSR RELAY SPST-NO 200MA 0-200V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP171D(F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
10 | ¥9.81400 | ¥98.14 |
25 | ¥9.29960 | ¥232.49 |
50 | ¥8.92760 | ¥446.38 |
100 | ¥8.57100 | ¥857.10 |
250 | ¥8.12244 | ¥2,030.61 |
500 | ¥7.79834 | ¥3,899.17 |
1,000 | ¥7.48720 | ¥7,487.20 |
5,000 | ¥7.37413 | ¥36,870.65 |