TPSI2140QDWQRQ1

DigiKey Part Number
296-TPSI2140QDWQRQ1TR-ND - Tape & Reel (TR)
296-TPSI2140QDWQRQ1CT-ND - Cut Tape (CT)
296-TPSI2140QDWQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSI2140QDWQRQ1
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State DPST-NO (2 Form A) 11-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPSI2140QDWQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
DC
Voltage - Input
4.5 ~ 20VDC
Voltage - Load
0 V ~ 1200 V
Load Current
50 mA
On-State Resistance (Max)
300 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
Supplier Device Package
11-SOIC
Approval Agency
CQC, CSA, TUV, UL, VDE
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.19000¥56.19
10¥50.76900¥507.69
25¥48.40600¥1,210.15
100¥42.03000¥4,203.00
250¥40.14072¥10,035.18
500¥36.59876¥18,299.38
1,000¥31.87633¥31,876.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥30.69577¥61,391.54
Manufacturers Standard Package