11-SOIC (0.295", 7.50mm Width) Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,625 In Stock | 1 : ¥56.19000 Cut Tape (CT) 2,000 : ¥30.69577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | DPST-NO (2 Form A) | DC | 4.5 ~ 20VDC | 0 V ~ 1200 V | 50 mA | 300 Ohms | Gull Wing | -40°C ~ 125°C | 11-SOIC (0.295", 7.50mm Width) | 11-SOIC | CQC, CSA, TUV, UL, VDE | Automotive | AEC-Q100 | ||
0 In Stock Check Lead Time | 2,000 : ¥36.27682 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Surface Mount | DPST-NO (2 Form A) | DC | 4.5 ~ 20VDC | 0 V ~ 600 V | 50 mA | 150 Ohms | Gull Wing | -40°C ~ 125°C | 11-SOIC (0.295", 7.50mm Width) | 11-SOIC | CQC, CSA, TUV, UL, VDE | Automotive | AEC-Q100 |