SMAJ4744A-TP

DigiKey Part Number
SMAJ4744A-TPTR-ND - Tape & Reel (TR)
SMAJ4744A-TPCT-ND - Cut Tape (CT)
SMAJ4744A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ4744A-TP
Description
DIODE ZENER 15V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.38100¥23.81
100¥1.20270¥120.27
500¥0.98136¥490.68
1,000¥0.72810¥728.10
2,000¥0.61256¥1,225.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.58566¥4,392.45
15,000¥0.50652¥7,597.80
37,500¥0.49702¥18,638.25
52,500¥0.41155¥21,606.38
187,500¥0.40521¥75,976.88
Manufacturers Standard Package