CMS2-2-R | |
---|---|
DigiKey Part Number | 513-1687-2-ND - Tape & Reel (TR) 513-1687-1-ND - Cut Tape (CT) 513-1687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS2-2-R |
Description | CMC 40UH 4.4A 2LN SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.4A DCR 8mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS2-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 40 µH @ 100 kHz | |
Current Rating (Max) | 4.4A | |
DC Resistance (DCR) (Max) | 8mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.350" W (8.90mm x 8.90mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.83000 | ¥33.83 |
10 | ¥28.30100 | ¥283.01 |
25 | ¥25.84040 | ¥646.01 |
50 | ¥22.14900 | ¥1,107.45 |
100 | ¥20.30350 | ¥2,030.35 |
250 | ¥19.68812 | ¥4,922.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥18.45774 | ¥14,766.19 |
1,600 | ¥17.84251 | ¥28,548.02 |
2,400 | ¥17.22725 | ¥41,345.40 |