51105C | |
---|---|
DigiKey Part Number | 811-1253-ND |
Manufacturer | |
Manufacturer Product Number | 51105C |
Description | CMC 3.3A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3.3A DCR 38mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3.3A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height (Max) | 0.945" (24.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
25 | ¥22.69840 | ¥567.46 |
50 | ¥19.72280 | ¥986.14 |
100 | ¥18.87270 | ¥1,887.27 |
250 | ¥18.44764 | ¥4,611.91 |
500 | ¥17.85256 | ¥8,926.28 |
1,000 | ¥17.21496 | ¥17,214.96 |