BZV55-C5V1,135

DigiKey Part Number
1727-6394-2-ND - Tape & Reel (TR)
1727-6394-1-ND - Cut Tape (CT)
1727-6394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C5V1,135
Description
DIODE ZENER 5.1V 500MW LLDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C5V1,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.09200¥10.92
100¥0.58950¥58.95
500¥0.46336¥231.68
1,000¥0.32174¥321.74
2,000¥0.26653¥533.06
5,000¥0.25202¥1,260.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.21450¥2,145.00
30,000¥0.19841¥5,952.30
50,000¥0.17160¥8,580.00
100,000¥0.16087¥16,087.00
250,000¥0.14264¥35,660.00
Manufacturers Standard Package