AQHV12-01LTG | |
---|---|
DigiKey Part Number | AQHV12-01LTGTR-ND - Tape & Reel (TR) AQHV12-01LTGCT-ND - Cut Tape (CT) AQHV12-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV12-01LTG |
Description | TVS DIODE 12VWM 26VC SOD523 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 55.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.40390 | ¥140.39 |
500 | ¥1.24394 | ¥621.97 |
1,000 | ¥0.96802 | ¥968.02 |
2,000 | ¥0.86638 | ¥1,732.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84702 | ¥4,235.10 |
10,000 | ¥0.75023 | ¥7,502.30 |
25,000 | ¥0.74055 | ¥18,513.75 |
50,000 | ¥0.62922 | ¥31,461.00 |
125,000 | ¥0.60502 | ¥75,627.50 |