LT1962EMS8-3#PBF | |
---|---|
DigiKey Part Number | LT1962EMS8-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1962EMS8-3#PBF |
Description | IC REG LINEAR 3V 300MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1962EMS8-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.43V @ 300mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥43.11800 | ¥431.18 |
50 | ¥40.76340 | ¥2,038.17 |
100 | ¥35.32770 | ¥3,532.77 |
250 | ¥33.51620 | ¥8,379.05 |
500 | ¥30.07408 | ¥15,037.04 |
1,000 | ¥25.36372 | ¥25,363.72 |
2,500 | ¥24.09554 | ¥60,238.85 |