AFGB30T65SQDN | |
---|---|
DigiKey Part Number | 488-AFGB30T65SQDNTR-ND - Tape & Reel (TR) 488-AFGB30T65SQDNCT-ND - Cut Tape (CT) 488-AFGB30T65SQDNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFGB30T65SQDN |
Description | 650V/30A FS4 IGBT TO263 A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 60 A 220 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 220 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 56 nC | |
Td (on/off) @ 25°C | 14.5ns/63.2ns | |
Test Condition | 400V, 30A, 6Ohm, 15V | |
Reverse Recovery Time (trr) | 245 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥31.23000 | ¥312.30 |
100 | ¥25.26730 | ¥2,526.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥22.45976 | ¥17,967.81 |
1,600 | ¥19.23121 | ¥30,769.94 |
2,400 | ¥18.10820 | ¥43,459.68 |