MC34074DR2G | |
---|---|
DigiKey Part Number | MC34074DR2GOSTR-ND - Tape & Reel (TR) MC34074DR2GOSCT-ND - Cut Tape (CT) MC34074DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34074DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34074DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.27200 | ¥62.72 |
25 | ¥5.89120 | ¥147.28 |
100 | ¥4.46610 | ¥446.61 |
250 | ¥3.80112 | ¥950.28 |
500 | ¥3.61100 | ¥1,805.50 |
1,000 | ¥2.75570 | ¥2,755.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.56570 | ¥6,414.25 |
5,000 | ¥2.47066 | ¥12,353.30 |
12,500 | ¥2.37563 | ¥29,695.38 |
25,000 | ¥2.35211 | ¥58,802.75 |