Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,213 In Stock | 1 : ¥40.06000 Tube | - | Tube | Active | - | 1600 V | 60 A | 90 A | 2.15V @ 15V, 30A | 263 W | -, 350µJ (off) | Standard | 205 nC | -/290ns | 600V, 30A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | ||
6,660 In Stock | 1 : ¥50.57000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 3.16mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
6,057 In Stock | 1 : ¥65.60000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 4.4mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | 355 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
813 In Stock | 1 : ¥30.87000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2.3V @ 15V, 40A | 283 W | 498mJ (on), 363mJ (off) | Standard | 210 nC | 40ns/142ns | 400V, 40A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
312 In Stock | 1 : ¥34.23000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 120 A | 1.85V @ 15V, 40A | 394 W | 1.6mJ (off) | Standard | 310 nC | -/420ns | 600V, 40A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
232 In Stock | 1 : ¥44.91000 Tube | Tube | Active | Trench Field Stop | 1200 V | 30 A | 60 A | 2.4V @ 15V, 15A | 217 W | 1.55mJ | Standard | 75 nC | 21ns/260ns | 600V, 15A, 35Ohm, 15V | 260 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
3,128 In Stock | 1 : ¥65.84000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 30 A | 45 A | 2.1V @ 15V, 15A | 267 W | 740µJ (on), 600µJ (off) | Standard | 41 nC | 30ns/70ns | 600V, 15A, 10Ohm, 15V | 157 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247N | ||
1,714 In Stock | 1 : ¥21.43000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 30 A | 60 A | 2.35V @ 15V, 15A | 200 W | 2.2mJ (on), 1.3mJ (off) | Standard | 140 nC | 45ns/128ns | 600V, 15A, 33Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247AB | ||
403,789 Marketplace | Unavailable | - | Bulk | Active | Trench Field Stop | 1200 V | 40 A | 60 A | 1.85V @ 15V, 20A | 348 W | - | Standard | 208 nC | - | - | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3P-3, SC-65-3 | TO-3P |