RGS30TSX2DHRC11 | |
---|---|
DigiKey Part Number | 846-RGS30TSX2DHRC11-ND |
Manufacturer | |
Manufacturer Product Number | RGS30TSX2DHRC11 |
Description | IGBT TRENCH FS 1200V 30A TO247N |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 267 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 15A | |
Power - Max | 267 W | |
Switching Energy | 740µJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 41 nC | |
Td (on/off) @ 25°C | 30ns/70ns | |
Test Condition | 600V, 15A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 157 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.84000 | ¥65.84 |
30 | ¥52.55633 | ¥1,576.69 |
120 | ¥47.02508 | ¥5,643.01 |
510 | ¥41.49267 | ¥21,161.26 |
1,020 | ¥37.34342 | ¥38,090.29 |
2,010 | ¥34.99215 | ¥70,334.22 |