Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,464 In Stock | 1 : ¥8.13000 Cut Tape (CT) 2,500 : ¥3.37856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 11.7 A | 18 A | 2.3V @ 15V, 6A | 51.7 W | 170µJ (on), 80µJ (off) | Standard | 31 nC | 6ns/129ns | 400V, 6A, 49Ohm, 15V | 98 ns | -40°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
475 In Stock | 1 : ¥10.02000 Tube | Tube | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.05V @ 15V, 15A | 130 W | 570µJ | Standard | 87 nC | 17ns/188ns | 400V, 15A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
2,240 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.75716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 20 A | 30 A | 2.1V @ 15V, 10A | 150 W | 210µJ (on), 380µJ (off) | Standard | 64 nC | 14ns/192ns | 400V, 10A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
4,007 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥5.46937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPT, Trench Field Stop | 600 V | 20 A | 30 A | 2.05V @ 15V, 10A | 110 W | 430µJ | Standard | 62 nC | 12ns/215ns | 400V, 10A, 23Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
5,588 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.92352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 30 A | 45 A | 2.5V @ 15V, 15A | 250 W | 270µJ (on), 250µJ (off) | Standard | 90 nC | 13ns/160ns | 400V, 15A, 15Ohm, 15V | 74 ns | -40°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
2,397 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.79496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 12 A | 18 A | 2.5V @ 15V, 6A | 100 W | 90µJ (on), 90µJ (off) | Standard | 48 nC | 7ns/106ns | 400V, 6A, 23Ohm, 15V | 48 ns | -40°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3 | |||
990 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,000 : ¥6.65093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 35 A | 60 A | 1.7V @ 15V, 15A | 105 W | 250µJ (on), 140µJ (off) | Standard | 38 nC | 12ns/117ns | 400V, 15A, 25Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3-2 | |||
5,000 In Stock | 1 : ¥27.75000 Cut Tape (CT) 1,000 : ¥14.33957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 80 A | 150 A | 2.1V @ 15V, 50A | 270 W | 1.59mJ (on), 750µJ (off) | Standard | 120 nC | 23ns/173ns | 400V, 50A, 12Ohm, 15V | - | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | PG-TO263-3 | |||
0 In Stock Check Lead Time | 500 : ¥16.87936 Tube | Tube | Active | Trench Field Stop | 600 V | 100 A | 150 A | 2V @ 15V, 50A | 333 W | 2.6mJ | Standard | 310 nC | 26ns/299ns | 400V, 50A, 7Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 |