TK2P90E,RQ | |
---|---|
DigiKey Part Number | 264-TK2P90ERQTR-ND - Tape & Reel (TR) 264-TK2P90ERQCT-ND - Cut Tape (CT) 264-TK2P90ERQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK2P90E,RQ |
Description | PB-F POWER MOSFET TRANSISTOR DPA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 2A (Ta) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.9Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥8.78400 | ¥87.84 |
100 | ¥5.89220 | ¥589.22 |
500 | ¥4.64840 | ¥2,324.20 |
1,000 | ¥4.24759 | ¥4,247.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.91021 | ¥7,820.42 |
4,000 | ¥3.62621 | ¥14,504.84 |
6,000 | ¥3.51995 | ¥21,119.70 |