IMW65R072M1HXKSA1 | |
---|---|
DigiKey Part Number | 448-IMW65R072M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW65R072M1HXKSA1 |
Description | MOSFET 650V NCH SIC TRENCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 26A (Tc) 96W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IMW65R072M1HXKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 94mOhm @ 13.3A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 744 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-41 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.24000 | ¥67.24 |
30 | ¥53.68933 | ¥1,610.68 |
120 | ¥48.03692 | ¥5,764.43 |
510 | ¥42.38576 | ¥21,616.74 |
1,020 | ¥38.14718 | ¥38,910.12 |
2,010 | ¥35.74528 | ¥71,848.01 |