PMV28ENEAR

DigiKey Part Number
1727-8664-2-ND - Tape & Reel (TR)
1727-8664-1-ND - Cut Tape (CT)
1727-8664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV28ENEAR
Description
MOSFET N-CH 30V 4.4A TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4.4A (Ta) 660mW (Ta), 8.3W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV28ENEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
37mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
266 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
660mW (Ta), 8.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.29900¥22.99
100¥1.37760¥137.76
500¥1.27514¥637.57
1,000¥0.86712¥867.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79829¥2,394.87
6,000¥0.76514¥4,590.84
9,000¥0.68862¥6,197.58
30,000¥0.67842¥20,352.60
75,000¥0.65063¥48,797.25
Manufacturers Standard Package