STWD100NPWY3F | |
---|---|
DigiKey Part Number | 497-6841-2-ND - Tape & Reel (TR) 497-6841-1-ND - Cut Tape (CT) 497-6841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STWD100NPWY3F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STWD100NPWY3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 2.3ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.19300 | ¥81.93 |
25 | ¥7.77640 | ¥194.41 |
100 | ¥6.38890 | ¥638.89 |
250 | ¥5.97216 | ¥1,493.04 |
500 | ¥5.27776 | ¥2,638.88 |
1,000 | ¥4.16664 | ¥4,166.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.88890 | ¥11,666.70 |
6,000 | ¥3.69445 | ¥22,166.70 |
15,000 | ¥3.55557 | ¥53,333.55 |