ZVP4424GTA

DigiKey Part Number
ZVP4424GTR-ND - Tape & Reel (TR)
ZVP4424GCT-ND - Cut Tape (CT)
ZVP4424GTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVP4424GTA
Description
MOSFET P-CH 240V 480MA SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 240 V 480mA (Ta) 2.5W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ZVP4424GTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
240 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.5V, 10V
Rds On (Max) @ Id, Vgs
9Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±40V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.18400¥71.84
100¥5.58920¥558.92
500¥4.73738¥2,368.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.85918¥3,859.18
2,000¥3.63292¥7,265.84
5,000¥3.45994¥17,299.70
10,000¥3.39475¥33,947.50
Manufacturers Standard Package