480mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,738 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥3.85918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 240 V | 480mA (Ta) | 3.5V, 10V | 9Ohm @ 200mA, 10V | 2V @ 1mA | - | ±40V | 200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
5,887 In Stock 414,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.49528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 480mA (Ta) | 3.3V, 10V | 3.5Ohm @ 300mA, 10V | 2.5V @ 250µA | 6.6 nC @ 10 V | ±20V | 188 pF @ 25 V | - | 760mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
19,551 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.49908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 480mA (Ta) | 1.8V, 4.5V | 1Ohm @ 200mA, 4.5V | 950mV @ 250µA | 0.89 nC @ 4.5 V | ±8V | 43 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
0 In Stock 390,000 Factory Check Lead Time | 10,000 : ¥1.31787 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 480mA (Ta) | 3.3V, 10V | 3.5Ohm @ 300mA, 10V | 2.5V @ 250µA | 6.6 nC @ 10 V | ±20V | 188 pF @ 25 V | - | 760mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 480mA (Ta) | 1.2V, 4.5V | 640mOhm @ 400mA, 4.5V | 800mV @ 250µA | 4 nC @ 4.5 V | ±5V | 62 pF @ 6 V | - | 190mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SC-89-3 | SC-89, SOT-490 | |||
0 In Stock | 4,000 : ¥3.59926 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 240 V | 480mA (Ta) | 3.5V, 10V | 9Ohm @ 200mA, 10V | 2V @ 1mA | - | ±40V | 200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 480mA (Ta) | 1.8V, 4.5V | 850mOhm @ 400mA, 4.5V | 1.3V @ 250µA | 1.14 nC @ 4.5 V | ±8V | 87 pF @ 10 V | - | 250mW (Ta), 770mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-75 | SC-75, SOT-416 |