PMZ1000UN,315 | |
---|---|
DigiKey Part Number | 1727-5860-2-ND - Tape & Reel (TR) 1727-5860-1-ND - Cut Tape (CT) 1727-5860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZ1000UN,315 |
Description | MOSFET N-CH 30V 480MA DFN1006-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 480mA (Ta) 350mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.89 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 43 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.34800 | ¥23.48 |
100 | ¥1.18550 | ¥118.55 |
500 | ¥0.96696 | ¥483.48 |
1,000 | ¥0.71745 | ¥717.45 |
2,000 | ¥0.60359 | ¥1,207.18 |
5,000 | ¥0.57707 | ¥2,885.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49908 | ¥4,990.80 |
30,000 | ¥0.48973 | ¥14,691.90 |
50,000 | ¥0.40551 | ¥20,275.50 |