ZVP4424GTC | |
---|---|
DigiKey Part Number | ZVP4424GTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZVP4424GTC |
Description | MOSFET P-CH 240V 480MA SOT223 |
Customer Reference | |
Detailed Description | P-Channel 240 V 480mA (Ta) 2.5W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case |