ZVP4424A | |
---|---|
DigiKey Part Number | ZVP4424A-ND |
Manufacturer | |
Manufacturer Product Number | ZVP4424A |
Description | MOSFET P-CH 240V 200MA TO92-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 240 V 200mA (Ta) 750mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.56900 | ¥75.69 |
100 | ¥5.88970 | ¥588.97 |
500 | ¥4.99238 | ¥2,496.19 |
1,000 | ¥4.06681 | ¥4,066.81 |
4,000 | ¥3.82842 | ¥15,313.68 |
8,000 | ¥3.64611 | ¥29,168.88 |
12,000 | ¥3.57742 | ¥42,929.04 |