ZVP4424ZTA | |
---|---|
DigiKey Part Number | ZVP4424ZTATR-ND - Tape & Reel (TR) ZVP4424ZTACT-ND - Cut Tape (CT) ZVP4424ZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVP4424ZTA |
Description | MOSFET P-CH 240V 200MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 240 V 200mA (Ta) 1.5W (Ta) Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVP4424ZTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.61230 | ¥461.23 |
500 | ¥3.90968 | ¥1,954.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.18483 | ¥3,184.83 |
2,000 | ¥2.99814 | ¥5,996.28 |
5,000 | ¥2.85539 | ¥14,276.95 |
10,000 | ¥2.80160 | ¥28,016.00 |