FQD17P06TM | |
---|---|
DigiKey Part Number | FQD17P06TMTR-ND - Tape & Reel (TR) FQD17P06TMCT-ND - Cut Tape (CT) FQD17P06TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD17P06TM |
Description | MOSFET P-CH 60V 12A DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 12A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD17P06TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 135mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 44W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.81400 | ¥68.14 |
100 | ¥5.29840 | ¥529.84 |
500 | ¥4.49126 | ¥2,245.63 |
1,000 | ¥3.65857 | ¥3,658.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.44409 | ¥8,610.23 |
5,000 | ¥3.28008 | ¥16,400.40 |
12,500 | ¥3.12869 | ¥39,108.62 |
25,000 | ¥3.12269 | ¥78,067.25 |