FQD17P06TM

DigiKey Part Number
FQD17P06TMTR-ND - Tape & Reel (TR)
FQD17P06TMCT-ND - Cut Tape (CT)
FQD17P06TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQD17P06TM
Description
MOSFET P-CH 60V 12A DPAK
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 12A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FQD17P06TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
135mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 44W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.29000¥8.29
10¥6.81400¥68.14
100¥5.29840¥529.84
500¥4.49126¥2,245.63
1,000¥3.65857¥3,658.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.44409¥8,610.23
5,000¥3.28008¥16,400.40
12,500¥3.12869¥39,108.62
25,000¥3.12269¥78,067.25
Manufacturers Standard Package