PMV37ENEAR | |
---|---|
DigiKey Part Number | 1727-8589-2-ND - Tape & Reel (TR) 1727-8589-1-ND - Cut Tape (CT) 1727-8589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV37ENEAR |
Description | MOSFET N-CH 60V 3.5A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.5A (Ta) 710mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV37ENEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.68500 | ¥26.85 |
25 | ¥2.45640 | ¥61.41 |
100 | ¥1.82830 | ¥182.83 |
250 | ¥1.65668 | ¥414.17 |
500 | ¥1.37098 | ¥685.49 |
1,000 | ¥1.02816 | ¥1,028.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94251 | ¥2,827.53 |
6,000 | ¥0.88538 | ¥5,312.28 |
15,000 | ¥0.82826 | ¥12,423.90 |
30,000 | ¥0.75972 | ¥22,791.60 |
75,000 | ¥0.73116 | ¥54,837.00 |