LDA111STR | |
---|---|
DigiKey Part Number | 5656-LDA111STR-ND - Tape & Reel (TR) 5656-LDA111STRCT-ND - Cut Tape (CT) 5656-LDA111STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDA111STR |
Description | OPTOISO 3.75KV DARL W/BASE 6SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 6-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 1mA | |
Current Transfer Ratio (Max) | 30000% @ 1mA | |
Turn On / Turn Off Time (Typ) | 8µs, 345µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 1 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥9.02800 | ¥90.28 |
100 | ¥6.67940 | ¥667.94 |
500 | ¥6.13788 | ¥3,068.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.05474 | ¥5,054.74 |
2,000 | ¥4.80200 | ¥9,604.00 |
5,000 | ¥4.69366 | ¥23,468.30 |
10,000 | ¥4.58534 | ¥45,853.40 |