TL3301AF160QJ | |
---|---|
DigiKey Part Number | EG4374TR-ND - Tape & Reel (TR) EG4374CT-ND - Cut Tape (CT) EG4374DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301AF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301AF160QJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.67000 | ¥36.70 |
25 | ¥3.53680 | ¥88.42 |
100 | ¥3.05980 | ¥305.98 |
250 | ¥2.78772 | ¥696.93 |
500 | ¥2.58378 | ¥1,291.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥2.31181 | ¥2,542.99 |
3,300 | ¥2.18941 | ¥7,225.05 |
5,500 | ¥2.02621 | ¥11,144.15 |
11,000 | ¥1.89023 | ¥20,792.53 |