PMV37ENER | |
---|---|
DigiKey Part Number | 1727-PMV37ENERTR-ND - Tape & Reel (TR) 1727-PMV37ENERCT-ND - Cut Tape (CT) 1727-PMV37ENERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV37ENER |
Description | PMV37ENE/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.5A (Ta) 710mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.47280 | ¥147.28 |
500 | ¥1.36382 | ¥681.91 |
1,000 | ¥0.92730 | ¥927.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85368 | ¥2,561.04 |
6,000 | ¥0.81824 | ¥4,909.44 |
9,000 | ¥0.73641 | ¥6,627.69 |
30,000 | ¥0.72551 | ¥21,765.30 |
75,000 | ¥0.69578 | ¥52,183.50 |