SQ2362ES-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQ2362ES-T1_BE3TR-ND - Tape & Reel (TR) 742-SQ2362ES-T1_BE3CT-ND - Cut Tape (CT) 742-SQ2362ES-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2362ES-T1_BE3 |
Description | MOSFET N-CH 60V 4.3A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.3A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.13040 | ¥313.04 |
500 | ¥2.44406 | ¥1,222.03 |
1,000 | ¥1.98661 | ¥1,986.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77589 | ¥5,327.67 |
6,000 | ¥1.68558 | ¥10,113.48 |
9,000 | ¥1.56518 | ¥14,086.62 |
30,000 | ¥1.52906 | ¥45,871.80 |