RT8577AGQW | |
---|---|
DigiKey Part Number | RT8577AGQWTR-ND - Tape & Reel (TR) RT8577AGQWCT-ND - Cut Tape (CT) RT8577AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8577AGQW |
Description | IC LED DRV RGLTR PWM 20WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 120mA 20-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68500 | ¥236.85 |
25 | ¥22.38960 | ¥559.74 |
100 | ¥19.40310 | ¥1,940.31 |
250 | ¥18.40804 | ¥4,602.01 |
500 | ¥16.51748 | ¥8,258.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥13.93039 | ¥20,895.58 |
3,000 | ¥13.23388 | ¥39,701.64 |