4.3A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,087 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 4.3A (Tc) | 2.5V, 10V | 51mOhm @ 3.2A, 10V | 1.5V @ 250µA | 13 nC @ 10 V | ±12V | 370 pF @ 20 V | - | 960mW (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
3,935 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.89174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.3A (Tc) | 13V | 950mOhm @ 1.2A, 13V | 3.5V @ 100µA | 10.5 nC @ 10 V | ±20V | 231 pF @ 100 V | - | 53W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-344 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
17,506 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.05146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 4V, 5V | 540mOhm @ 2.6A, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,675 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,000 : ¥3.26085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 10V | 540mOhm @ 2.6A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,196 In Stock | 1 : ¥18.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.3A (Tc) | 10V | 2.4Ohm @ 2.15A, 10V | 4.5V @ 100µA | 45.5 nC @ 10 V | ±30V | 910 pF @ 25 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
485 In Stock 5,600 Factory | 1 : ¥31.28000 Cut Tape (CT) 800 : ¥18.90154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1700 V | 4.3A (Tc) | 20V | 1.43Ohm @ 2A, 20V | 4.3V @ 640µA | 14 nC @ 20 V | +25V, -15V | 150 pF @ 1000 V | - | 51W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
179 In Stock | 1 : ¥45.07000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 4.3A (Tc) | 10V | 3.5Ohm @ 2.6A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
1,850 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥2.95656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 10V | 540mOhm @ 2.6A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,296 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 10V | 540mOhm @ 900mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
3,296 In Stock | 1 : ¥7.88000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 10V | 540mOhm @ 2.6A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,595 In Stock | 1 : ¥8.29000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 4V, 5V | 540mOhm @ 2.6A, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
1,980 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.3A (Tc) | 10V | 1.27Ohm @ 2A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±30V | 622 pF @ 100 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
335 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 4V, 5V | 540mOhm @ 2.6A, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
926 In Stock | 1 : ¥20.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.3A (Tc) | 10V | 2.4Ohm @ 2.15A, 10V | 4.5V @ 100µA | 45.5 nC @ 10 V | ±30V | 910 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,961 In Stock | 1 : ¥5.58000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | - | 540mOhm @ 2.6A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,995 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.52738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | - | 540mOhm @ 2.6A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,025 In Stock | 1 : ¥15.27000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 4.3A (Tc) | 10V | 800mOhm @ 2.6A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
2,301 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥1.77535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.3A (Tc) | 10V | 400mOhm @ 4.3A, 10V | 4V @ 166µA | 6.7 nC @ 10 V | ±20V | 260 pF @ 30 V | - | 19W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,990 In Stock | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.10490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 10V | 540mOhm @ 2.6A, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,995 In Stock | 1 : ¥12.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.3A (Tc) | 10V | 1.27Ohm @ 2A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±30V | 622 pF @ 100 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK (TO-251) | TO-251-3 Long Leads, IPak, TO-251AB | |||
1,569 In Stock 6,400 Factory | 1 : ¥49.67000 Cut Tape (CT) 800 : ¥32.36500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1700 V | 4.3A (Tc) | 20V | 1.43Ohm @ 2A, 20V | 4.3V @ 640µA | 14 nC @ 20 V | +25V, -15V | 150 pF @ 1000 V | - | 51W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock 163,349 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.3A (Tc) | 13V | 950mOhm @ 1.2A, 13V | 3.5V @ 100µA | 10.5 nC @ 10 V | ±20V | 231 pF @ 100 V | - | 53W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock 5,380 Marketplace | Discontinued at Digi-Key | Bulk Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.3A (Tc) | 13V | 950mOhm @ 1.2A, 13V | 3.5V @ 100µA | 10.5 nC @ 10 V | ±20V | 231 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock 1,898 Marketplace | Discontinued at Digi-Key | Tube Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 650 V | 4.3A (Tc) | 10V | 1Ohm @ 1.5A, 10V | 3.5V @ 200µA | 15.3 nC @ 10 V | ±20V | 328 pF @ 100 V | - | 37W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 | TO-251-3 Stub Leads, IPAK | |||
2,825 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.3A (Tc) | 10V | 540mOhm @ 900mA, 10V | 4V @ 250µA | 8.3 nC @ 10 V | ±20V | 180 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA |