IPD50R950CEAUMA1 | |
---|---|
DigiKey Part Number | 448-IPD50R950CEAUMA1TR-ND - Tape & Reel (TR) 448-IPD50R950CEAUMA1CT-ND - Cut Tape (CT) 448-IPD50R950CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50R950CEAUMA1 |
Description | CONSUMER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.3A (Tc) 53W (Tc) Surface Mount PG-TO252-3-344 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 1.2A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 231 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-344 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
100 | ¥2.98670 | ¥298.67 |
500 | ¥2.49578 | ¥1,247.89 |
1,000 | ¥2.12404 | ¥2,124.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.89174 | ¥4,729.35 |
5,000 | ¥1.79217 | ¥8,960.85 |
12,500 | ¥1.65942 | ¥20,742.75 |
25,000 | ¥1.64299 | ¥41,074.75 |