PMCM4401VPEZ | |
---|---|
DigiKey Part Number | 1727-2687-2-ND - Tape & Reel (TR) 1727-2687-1-ND - Cut Tape (CT) 1727-2687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCM4401VPEZ |
Description | MOSFET P-CH 12V 3.9A 4WLCSP |
Customer Reference | |
Detailed Description | P-Channel 12 V 3.9A (Ta) 400mW (Ta), 12.5W (Tc) Surface Mount 4-WLCSP (0.78x0.78) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 415 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.78x0.78) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥1.87430 | ¥187.43 |
500 | ¥1.41390 | ¥706.95 |
1,000 | ¥1.26521 | ¥1,265.21 |
2,000 | ¥1.13985 | ¥2,279.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.80637 | ¥7,257.33 |
27,000 | ¥0.79442 | ¥21,449.34 |
63,000 | ¥0.76187 | ¥47,997.81 |