Q 38,40-JXS10-8-10/15-T1-FU-LF

DigiKey Part Number
1908-Q38,40-JXS10-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR)
1908-Q38,40-JXS10-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT)
1908-Q38,40-JXS10-8-10/15-T1-FU-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 38,40-JXS10-8-10/15-T1-FU-LF
Description
CRYSTAL 38.40MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38.4 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
38.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.012" (0.30mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.97000¥12.97
10¥12.38900¥123.89
50¥12.10120¥605.06
100¥10.37310¥1,037.31
500¥10.08508¥5,042.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.13227¥7,132.27
Manufacturers Standard Package