MAX40018ATA+ | |
---|---|
DigiKey Part Number | MAX40018ATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX40018ATA+ |
Description | IC OPAMP GP 2 CIRCUIT 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (3x3) |
EDA/CAD Models | MAX40018ATA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0064V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 800nA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥12.47924 | ¥6,114.83 |