MAX40018ATA+T | |
---|---|
DigiKey Part Number | 175-MAX40018ATA+TTR-ND - Tape & Reel (TR) 175-MAX40018ATA+TCT-ND - Cut Tape (CT) 175-MAX40018ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40018ATA+T |
Description | IC OPAMP GP 2 CIRCUIT 8TDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40018ATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0064V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 800nA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥18.91500 | ¥189.15 |
25 | ¥16.30720 | ¥407.68 |
100 | ¥13.37820 | ¥1,337.82 |
250 | ¥11.95372 | ¥2,988.43 |
500 | ¥11.08416 | ¥5,542.08 |
1,000 | ¥10.36163 | ¥10,361.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.62654 | ¥24,066.35 |
5,000 | ¥9.27001 | ¥46,350.05 |